Direct


AT97SC3205T-U3A14-10 | |
|---|---|
DigiKey Part Number | AT97SC3205T-U3A14-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-U3A14-10 |
Description | IC CRYPTO TPM TSSOP |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Number of I/O 4 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Core Processor AVR | Supplier Device Package 28-TSSOP |
Program Memory Type EEPROM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT97SC3205T-U3A1C-10 | Microchip Technology | 390 | AT97SC3205T-U3A1C-10CT-ND | 2,92000 € | Direct |




