
AT97SC3205T-G3M4C-10 | |
|---|---|
DigiKey Part Number | 150-AT97SC3205T-G3M4C-10TR-ND - Tape & Reel (TR) 150-AT97SC3205T-G3M4C-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-G3M4C-10 |
Description | FF COM I2C TPM 4X4 32VQFN UEK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Number of I/O 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 32-VFQFN Exposed Pad |
Core Processor AVR | Supplier Device Package 32-VQFN (4x4) |
Program Memory Type EEPROM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 25 | 3,49800 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84801 € | 3.848,01 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

