Direct
Similar
Similar


AT93C46-10TI-2.7 | |
|---|---|
DigiKey Part Number | AT93C46-10TI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT93C46-10TI-2.7 |
Description | IC EEPROM 1KBIT 3-WIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46-10TI-2.7 Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46C-I/ST | Microchip Technology | 0 | 93AA46C-I/ST-ND | 0,34030 € | Direct |
| M93C46-RDW3TP/K | STMicroelectronics | 0 | 497-14430-2-ND | 0,26032 € | Similar |
| M93C46-WDW6TP | STMicroelectronics | 44.881 | 497-8655-1-ND | 0,20000 € | Similar |



