ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 144-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 144-BGA (13x13)

AT91SAM9R64-CU

DigiKey Part Number
AT91SAM9R64-CU-ND
Manufacturer
Manufacturer Product Number
AT91SAM9R64-CU
Description
IC MCU 16/32BIT 32KB ROM 144BGA
Customer Reference
Detailed Description
ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 144-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9R64-CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM926EJ-S
Core Size
16/32-Bit
Speed
240MHz
Connectivity
EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
AC'97, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
72K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 3x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-BGA (13x13)
Package / Case
144-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types