AT91SAM7SE512-AU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 226
Unit Price: 14,48000 €
Datasheet
ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 128-LQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 128-LQFP (20x14)

AT91SAM7SE512-AU

DigiKey Part Number
AT91SAM7SE512-AU-ND
Manufacturer
Manufacturer Product Number
AT91SAM7SE512-AU
Description
IC MCU 16/32B 512KB FLSH 128LQFP
Customer Reference
Detailed Description
ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7SE512-AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
EBI/EMI, I2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (20x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types