Direct
Similar


AT91SAM7S512-AU | |
|---|---|
DigiKey Part Number | AT91SAM7S512-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7S512-AU |
Description | IC MCU 16/32B 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7S512-AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 55MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, SSC, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91SAM7S512B-AU | Microchip Technology | 211 | AT91SAM7S512B-AU-ND | 12,49000 € | Direct |
| LPC2142FBD64,151 | NXP USA Inc. | 148 | 568-1762-ND | 14,98000 € | Similar |



