


AT89LP213-20PU | |
|---|---|
DigiKey Part Number | AT89LP213-20PU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP213-20PU |
Description | IC MCU 8BIT 2KB FLASH 14DIP |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP213-20PU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |



