80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C51RC2T-RLRUL

DigiKey Part Number
150-AT89C51RC2T-RLRULTR-ND - Tape & Reel (TR)
150-AT89C51RC2T-RLRULCT-ND - Cut Tape (CT)
150-AT89C51RC2T-RLRULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT89C51RC2T-RLRUL
Description
IC MCU 8BIT 32KB FLASH 44VQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-VQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 €7,91 €
257,25480 €181,37 €
1006,57500 €657,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,57502 €13.150,04 €
Manufacturers Standard Package
Unit Price without VAT:7,91000 €
Unit Price with VAT:9,57110 €