80C51 AT89C513x Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 80-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 80-TQFP (14x14)

AT89C5132-ROTIL

DigiKey Part Number
AT89C5132-ROTIL-ND
Manufacturer
Manufacturer Product Number
AT89C5132-ROTIL
Description
IC MCU 8BIT 64KB FLASH 80TQFP
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 80-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT89C5132-ROTIL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
20MHz
Connectivity
IDE/ATAPI, I2C, Memory Card, PCM, SPI, UART/USART, USB
Peripherals
I2S, POR, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.3V
Data Converters
A/D 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.