AT88SC0404CA-TH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11.022
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.177
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.053
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.259
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.917
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 3.198
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 8.126
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 496
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.908
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.207
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.517
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.605
Unit Price: 0,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.911
Unit Price: 1,44000 €
Datasheet
Secure Memory 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-TSSOP

AT88SC0404CA-TH-T

DigiKey Part Number
AT88SC0404CA-TH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC0404CA-TH-T
Description
IC SECURE MEMORY 8-TSSOP
Customer Reference
Detailed Description
Secure Memory 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0404CA-TH-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types