

AT88SC0204CA-SH-T | |
|---|---|
DigiKey Part Number | AT88SC0204CA-SH-TTR-ND - Tape & Reel (TR) AT88SC0204CA-SH-TCT-ND - Cut Tape (CT) AT88SC0204CA-SH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC0204CA-SH-T |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0204CA-SH-T Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/SN | Microchip Technology | 1.741 | 24AA024-I/SN-ND | 0,30000 € | Similar |
| 24AA024T-I/SN | Microchip Technology | 1.517 | 24AA024T-I/SNCT-ND | 0,31000 € | Similar |
| 24AA025T-I/SN | Microchip Technology | 9.634 | 150-24AA025T-I/SNCT-ND | 0,31000 € | Similar |
| 24AA02H-I/SN | Microchip Technology | 1.266 | 24AA02H-I/SN-ND | 0,25000 € | Similar |
| 24LC024-E/SN | Microchip Technology | 115 | 24LC024-E/SN-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63063 € | 2.522,52 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

