AT88SC0204CA-MJTG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 27.010
Unit Price: 0,70000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0204CA-MJTG

DigiKey Part Number
AT88SC0204CA-MJTGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC0204CA-MJTG
Description
IC SECURE MEMORY M2 J MODUL
Customer Reference
Detailed Description
Secure Memory M2 - J Module (TWI)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
M2 J, Smart Card Module (TWI)
Supplier Device Package
M2 - J Module (TWI)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.