Interface 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface 24-SSOP

AT83C21GC144-ICRUL

DigiKey Part Number
AT83C21GC144-ICRUL-ND
Manufacturer
Manufacturer Product Number
AT83C21GC144-ICRUL
Description
IC INTERFACE SPECIALIZED 24SSOP
Customer Reference
Detailed Description
Interface 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Serial
Voltage - Supply
2.85V ~ 5.4V
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types