

AT86RF401U-XI | |
|---|---|
DigiKey Part Number | AT86RF401U-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF401U-XI |
Description | RF TX IC ASK 264-456MHZ 20TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 264MHz ~ 456MHz 6dBm 10kbps PCB, Surface Mount Antenna 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF401U-XI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 264MHz ~ 456MHz | |
Applications | Garage Opener, RKE, Telemetry | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 10kbps | |
Power - Output | 6dBm | |
Current - Transmitting | 23.2mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 2KB Flash, 128 Byte EEPROM, 128Byte SRAM | |
Features | - | |
Voltage - Supply | 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |

