AT80C51RD2-RLRUM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 888
Unit Price: 3,58000 €
Datasheet
80C51 80C Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 80C Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
Microchip Ethernet of Everything | Digi-Key Daily

AT80C51RD2-RLRUM

DigiKey Part Number
AT80C51RD2-RLRUMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT80C51RD2-RLRUM
Description
IC MCU 8BIT ROMLESS 44VQFP
Customer Reference
Detailed Description
80C51 80C Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-VQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes