Image for AT45DCB004D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DCB004D

DigiKey Part Number
AT45DCB004D-ND
Manufacturer
Manufacturer Product Number
AT45DCB004D
Description
MEMORY CARD DATAFLASH 4MB
Customer Reference
Detailed Description
Memory Card DataFLASH 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DataFLASH
Memory Size
4MB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.