
AT45DB321B-RC | |
|---|---|
cms-digikey-product-number | AT45DB321B-RC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AT45DB321B-RC |
cms-description | IC FLASH 32MBIT SPI 20MHZ 28SOIC |
cms-customer-reference | |
cms-detailed-description | FLASH Memory IC 32Mbit SPI 20 MHz 28-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | AT45DB321B-RC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 14ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |

