
AT45DB081B-CI | |
|---|---|
DigiKey Part Number | AT45DB081B-CI-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB081B-CI |
Description | IC FLASH 8MBIT SPI 20MHZ 14CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 20 MHz 14-CBGA (4.5x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081B-CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 14ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-CBGA (4.5x7) | |
Base Product Number |

