FLASH Memory IC 4Mbit SPI 13 MHz 28-TSOP
cms-photo-disclaimer

AT45DB041A-TC

cms-digikey-product-number
AT45DB041A-TC-ND
cms-manufacturer
cms-manufacturer-product-number
AT45DB041A-TC
cms-description
IC FLASH 4MBIT SPI 13MHZ 28TSOP
cms-customer-reference
cms-detailed-description
FLASH Memory IC 4Mbit SPI 13 MHz 28-TSOP
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
13 MHz
Write Cycle Time - Word, Page
14ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.