AT34C02CN-SH-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.821
Unit Price: 0,26000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31413 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,27486 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,34030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,34030 €
Datasheet

Similar


Microchip Technology
In Stock: 11.316
Unit Price: 0,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.460
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.146
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.197
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.120
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 19.847
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.340
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.269
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 2.550
Unit Price: 0,33000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC

AT34C02CN-SH-T

DigiKey Part Number
AT34C02CN-SH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT34C02CN-SH-T
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT34C02CN-SH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types