

AT29LV1024-15JC | |
|---|---|
DigiKey Part Number | AT29LV1024-15JC-ND |
Manufacturer | |
Manufacturer Product Number | AT29LV1024-15JC |
Description | IC FLASH 1MBIT PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 150 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT29LV1024-15JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ms | |
Access Time | 150 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Base Product Number |

