

AT28BV64B-20SU-T | |
|---|---|
DigiKey Part Number | AT28BV64B-20SU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT28BV64B-20SU-T |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 200 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28BV64B-20SU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 200 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,48684 € | 5.486,84 € |
| Unit Price without VAT: | 5,48684 € |
|---|---|
| Unit Price with VAT: | 6,63908 € |

