
AT27C2048-90JU | |
|---|---|
DigiKey Part Number | AT27C2048-90JU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C2048-90JU |
Description | IC EPROM 2MBIT PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 90 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C2048-90JU Models |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 90 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 44-PLCC (16.6x16.6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 25 | 4,97360 € | 124,34 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |

