

AT27C020-90TC | |
|---|---|
DigiKey Part Number | AT27C020-90TC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C020-90TC |
Description | IC EPROM 2MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 90 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |

