AT25F512B-SSH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.328
Unit Price: 0,51000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
FLASH Memory IC 512Kbit SPI 70 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25F512B-SSH-T

DigiKey Part Number
AT25F512B-SSH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25F512B-SSH-T
Description
IC FLASH 512KBIT SPI 70MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 70 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25F512B-SSH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
15µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types