



1591-2 | |
|---|---|
DigiKey Part Number | 36-1591-2-ND |
Manufacturer | |
Manufacturer Product Number | 1591-2 |
Description | ROUND STANDOFF #2-56 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.359" (9.12mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,63520 € | 15,88 € |
| 1.000 | 0,43005 € | 430,05 € |
| 2.500 | 0,40073 € | 1.001,82 € |
| 5.000 | 0,33014 € | 1.650,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |


