

AT25640AY1-10YI-1.8 | |
|---|---|
DigiKey Part Number | AT25640AY110YI1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25640AY1-10YI-1.8 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-MAP (3x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT25640AY1-10YI-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MAP (3x4.9) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

