Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25640AN-10SU-1.8 | |
|---|---|
DigiKey Part Number | AT25640AN-10SU1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25640AN-10SU-1.8 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25640AN-10SU-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | 0,65000 € | Direct |
| 25AA640-I/SN | Microchip Technology | 212 | 25AA640-I/SN-ND | 0,76000 € | Similar |
| 25AA640A-E/SN | Microchip Technology | 0 | 25AA640A-E/SN-ND | 0,75914 € | Similar |
| AT25640B-SSHL-B | Microchip Technology | 3.845 | AT25640B-SSHL-B-ND | 0,46000 € | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 2.170 | BR25S640FJ-WE2CT-ND | 0,67000 € | Similar |








