Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25128AN-10SU-2.7 | |
|---|---|
DigiKey Part Number | AT25128AN10SU-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25128AN-10SU-2.7 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25128AN-10SU-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/SN | Microchip Technology | 18.228 | 25AA128-I/SN-ND | 1,00000 € | Direct |
| 25LC128-E/SN | Microchip Technology | 300 | 25LC128-E/SN-ND | 1,06000 € | Similar |
| 25LC128-H/SN | Microchip Technology | 0 | 25LC128-H/SN-ND | 1,14000 € | Similar |
| 25LC128-I/SN | Microchip Technology | 1.141 | 25LC128-I/SN-ND | 1,00000 € | Similar |
| AT25128B-SSHL-B | Microchip Technology | 518 | AT25128B-SSHL-B-ND | 0,61000 € | Similar |







