Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25128A-10TU-2.7 | |
|---|---|
DigiKey Part Number | AT25128A-10TU-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25128A-10TU-2.7 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25128A-10TU-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/ST | Microchip Technology | 191 | 25AA128-I/ST-ND | 1,05000 € | Direct |
| 25AA128X-I/ST | Microchip Technology | 0 | 25AA128X-I/ST-ND | 1,15180 € | Similar |
| 25LC128-E/ST | Microchip Technology | 427 | 25LC128-E/ST-ND | 1,10000 € | Similar |
| 25LC128-I/ST | Microchip Technology | 117 | 25LC128-I/ST-ND | 1,05000 € | Similar |
| 25LC128X-E/ST | Microchip Technology | 0 | 25LC128X-E/ST-ND | 1,21723 € | Similar |






