Direct
Similar
Similar
Similar

AT25010N-10SI | |
|---|---|
DigiKey Part Number | AT25010N-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT25010N-10SI |
Description | IC EEPROM 1KBIT SPI 3MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25010N-10SI Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 98 | 25AA010A-I/SN-ND | 0,41000 € | Direct |
| M95010-RMN6TP | STMicroelectronics | 3.856 | 497-8670-1-ND | 0,26000 € | Similar |
| M95010-WMN6P | STMicroelectronics | 4.257 | 497-8600-5-ND | 0,29000 € | Similar |
| M95010-WMN6TP | STMicroelectronics | 4.812 | 497-8672-1-ND | 0,26000 € | Similar |



