AT24C64D-UUM-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.000
Unit Price: 0,37994 €
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 6-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C64D-UUM-T

DigiKey Part Number
AT24C64D-UUM-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C64D-UUM-T
Description
IC EEPROM 64KBIT I2C 1MHZ 6WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 6-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable