AT24C1024Y4-10YU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31000 €
Datasheet
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SAP (4.9x6.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SAP (4.9x6.0)

AT24C1024Y4-10YU-2.7

DigiKey Part Number
AT24C1024Y410YU27-ND
Manufacturer
Manufacturer Product Number
AT24C1024Y4-10YU-2.7
Description
IC EEPROM 1MBIT I2C 1MHZ 8SAP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SAP (4.9x6.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Access Time
550 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SAP (4.9x6.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes