EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-UDFN (6x4.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-UDFN (6x4.9)

AT24C1024BY7-YH-T

DigiKey Part Number
AT24C1024BY7-YH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C1024BY7-YH-T
Description
IC EEPROM 1MBIT I2C 1MHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-UDFN (6x4.9)
Datasheet
 Datasheet
EDA/CAD Models
AT24C1024BY7-YH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (6x4.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.