AT24C1024BN-SH-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 77
Unit Price: 3,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.448
Unit Price: 3,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.851
Unit Price: 3,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,45789 €
Datasheet

Similar


Microchip Technology
In Stock: 47.593
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 392
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.952
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.169
Unit Price: 0,94000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.116
Unit Price: 2,69000 €
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 1,00000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 1,05933 €

Similar


STMicroelectronics
In Stock: 17.180
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 615
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.548
Unit Price: 1,32000 €
Datasheet
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC

AT24C1024BN-SH-T

DigiKey Part Number
AT24C1024BN-SH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C1024BN-SH-T
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C1024BN-SH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types