Serial EEPROM Configuration PROM for FPGAs 4Mb 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV040-10BJC

DigiKey Part Number
AT17LV040-10BJC-ND
Manufacturer
Manufacturer Product Number
AT17LV040-10BJC
Description
IC SRL CONFG EEPROM 4M LV 44PLCC
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 4Mb 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV040-10BJC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
4Mb
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.