

AT17LV002-10TQC | |
|---|---|
DigiKey Part Number | AT17LV002-10TQC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV002-10TQC |
Description | IC SRL CONFG EEPROM 2M LV 44TQFP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 2Mb 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV002-10TQC Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-TQFP |
DigiKey Programmable Verified | Supplier Device Package 44-TQFP (10x10) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 2Mb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,66000 € | 27,66 € |
| Unit Price without VAT: | 27,66000 € |
|---|---|
| Unit Price with VAT: | 33,46860 € |

