Image for ARF461CG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF461CG

DigiKey Part Number
ARF461CG-ND
Manufacturer
Manufacturer Product Number
ARF461CG
Description
RF MOSFET 50V TO247
Customer Reference
Detailed Description
RF Mosfet 50 V 65MHz 15dB 150W TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
65MHz
Gain
15dB
Voltage - Test
50 V
Current Rating (Amps)
25µA
Noise Figure
-
Power - Output
150W
Voltage - Rated
1000 V
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.