
APTM50HM65FTG | |
|---|---|
DigiKey Part Number | APTM50HM65FTG-ND |
Manufacturer | |
Manufacturer Product Number | APTM50HM65FTG |
Description | MOSFET 4N-CH 500V 51A SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 51A 390W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 51A | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 25.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 140nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000pF @ 25V | |
Power - Max | 390W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 121,07571 € | 847,53 € |
| Unit Price without VAT: | 121,07571 € |
|---|---|
| Unit Price with VAT: | 146,50161 € |

