
APTM50H15FT1G | |
|---|---|
DigiKey Part Number | APTM50H15FT1G-ND |
Manufacturer | |
Manufacturer Product Number | APTM50H15FT1G |
Description | MOSFET 4N-CH 500V 25A SP1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 25A 208W Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 25A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 170nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5448pF @ 25V | |
Power - Max | 208W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 48,96813 € | 783,49 € |
| Unit Price without VAT: | 48,96813 € |
|---|---|
| Unit Price with VAT: | 59,25144 € |

