
APTM50DHM38G | |
|---|---|
DigiKey Part Number | APTM50DHM38G-ND |
Manufacturer | |
Manufacturer Product Number | APTM50DHM38G |
Description | MOSFET 2N-CH 500V 90A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 90A 694W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM50DHM38G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 90A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 246nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 11200pF @ 25V | |
Power - Max | 694W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 137,07167 € | 822,43 € |
| Unit Price without VAT: | 137,07167 € |
|---|---|
| Unit Price with VAT: | 165,85672 € |

