
APTM50AM38STG | |
|---|---|
DigiKey Part Number | APTM50AM38STG-ND |
Manufacturer | |
Manufacturer Product Number | APTM50AM38STG |
Description | MOSFET 2N-CH 500V 90A SP4 |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Mosfet Array 500V 90A 694W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Microchip Technology | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 90A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 246nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 11200pF @ 25V | |
Power - Max | 694W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,47000 € | 113,47 € |
| cms-vat-exclude-title: | 113,47000 € |
|---|---|
| cms-vat-include-title: | 137,29870 € |

