
APTM50AM35FTG | |
|---|---|
DigiKey Part Number | APTM50AM35FTG-ND |
Manufacturer | |
Manufacturer Product Number | APTM50AM35FTG |
Description | MOSFET 2N-CH 500V 99A SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 99A 781W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 99A | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 49.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 280nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000pF @ 25V | |
Power - Max | 781W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 120,12857 € | 840,90 € |
| Unit Price without VAT: | 120,12857 € |
|---|---|
| Unit Price with VAT: | 145,35557 € |

