
APTM50AM24SCG | |
|---|---|
DigiKey Part Number | APTM50AM24SCG-ND |
Manufacturer | |
Manufacturer Product Number | APTM50AM24SCG |
Description | MOSFET 2N-CH 500V 150A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 150A 1250W Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 150A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 434nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 19600pF @ 25V | |
Power - Max | 1250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 225,63750 € | 902,55 € |
| Unit Price without VAT: | 225,63750 € |
|---|---|
| Unit Price with VAT: | 273,02138 € |

