Image for APTM50AM19FG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM50AM19FG

DigiKey Part Number
APTM50AM19FG-ND
Manufacturer
Manufacturer Product Number
APTM50AM19FG
Description
MOSFET 2N-CH 500V 163A SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 500V 163A 1136W Chassis Mount SP6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
500V
Current - Continuous Drain (Id) @ 25°C
163A
Rds On (Max) @ Id, Vgs
22.5mOhm @ 81.5A, 10V
Vgs(th) (Max) @ Id
5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
492nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
22400pF @ 25V
Power - Max
1136W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4195,30250 €781,21 €
Unit Price without VAT:195,30250 €
Unit Price with VAT:236,31603 €