Parametric Equivalent

APTM20HM20FTG | |
|---|---|
DigiKey Part Number | APTM20HM20FTG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20HM20FTG |
Description | MOSFET 4N-CH 200V 89A SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 89A 357W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 89A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 44.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 112nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6850pF @ 25V | |
Power - Max | 357W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 96,23625 € | 769,89 € |
| Unit Price without VAT: | 96,23625 € |
|---|---|
| Unit Price with VAT: | 116,44586 € |

