Image for APTM20AM05FTG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM20AM05FTG

DigiKey Part Number
150-APTM20AM05FTG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM20AM05FTG
Description
MOSFET 2N-CH 200V 333A SP4
Customer Reference
Detailed Description
Mosfet Array 200V 333A 1250W Chassis Mount SP4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
333A
Rds On (Max) @ Id, Vgs
5mOhm @ 166.5A, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
1184nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
40800pF @ 25V
Power - Max
1250W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP4
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4176,96000 €707,84 €
Unit Price without VAT:176,96000 €
Unit Price with VAT:214,12160 €