IGBT Module Trench Field Stop Three Level Inverter 600 V 100 A 250 W Chassis Mount SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT75TL60T3G

DigiKey Part Number
APTGT75TL60T3G-ND
Manufacturer
Manufacturer Product Number
APTGT75TL60T3G
Description
IGBT MODULE 600V 100A 250W SP3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 600 V 100 A 250 W Chassis Mount SP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 75A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
4.62 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP3
Supplier Device Package
SP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1360,18846 €782,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,18846 €
Unit Price with VAT:72,82804 €