IGBT Module Trench Field Stop Three Phase 1200 V 140 A 517 W Chassis Mount SP6-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGL120TA120TPG

DigiKey Part Number
APTGL120TA120TPG-ND
Manufacturer
Manufacturer Product Number
APTGL120TA120TPG
Description
IGBT MOD 1200V 140A 517W SP6-P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase 1200 V 140 A 517 W Chassis Mount SP6-P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
140 A
Power - Max
517 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 100A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
6.2 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6-P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4190,31000 €761,24 €
Unit Price without VAT:190,31000 €
Unit Price with VAT:230,27510 €