
APTC80H15T1G | |
|---|---|
DigiKey Part Number | APTC80H15T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTC80H15T1G |
Description | MOSFET 4N-CH 800V 28A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 800V 28A 277W Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 800V | |
Current - Continuous Drain (Id) @ 25°C | 28A | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 180nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4507pF @ 25V | |
Power - Max | 277W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |

